Block, Bobbin for use with Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7244
- Mfr. Part No.:
- FS-2E-1605-30
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7244
- Mfr. Part No.:
- FS-2E-1605-30
- Brand:
- Block
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
| Brand | Block | |
| Accessory Type | Bobbin | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Select all | ||
|---|---|---|
Brand Block | ||
Accessory Type Bobbin | ||
For Use With Choke Converter Topologies, Transmitter | ||
- COO (Country of Origin):
- DE
Block FS-2E Series Size 16/8/5 Ferrite Transformer Bobbins
FS-2E series size 16/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7241), vertical (stock number 840-7232) or SMD (stock number 840-7244) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7125 typically
For potting box see stock number 840-7389
For ferrite cores please see stock number 840-7125 typically
For potting box see stock number 840-7389
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Related links
- Block Transmitter
- Block Transmitter
- Block Transmitter
- Block Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter