Block, ETD 34 for use with FS-2ETD-3411-00
- RS Stock No.:
- 840-7345
- Mfr. Part No.:
- FS-2ETD-3411-20
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7345
- Mfr. Part No.:
- FS-2ETD-3411-20
- Brand:
- Block
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
| Brand | Block | |
| Accessory Type | ETD 34 | |
| For Use With | FS-2ETD-3411-00 | |
| Material | Rynite FR530(L) | |
| Select all | ||
|---|---|---|
Brand Block | ||
Accessory Type ETD 34 | ||
For Use With FS-2ETD-3411-00 | ||
Material Rynite FR530(L) | ||
- COO (Country of Origin):
- DE
Block FS-2ETD Series Size 34/17/11 Ferrite Transformer Bobbins
FS-2ETD series size 34/17/11 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7345) or vertical (stock number 840-7342) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7190 typically
For ferrite cores please see stock number 840-7190 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Related links
- Block, ETD 34 for use with FS-2ETD-3411-00
- Block, ETD 29 for use with FS-2ETD-2910-00
- Block, ETD 29 for use with FS-1ETD-29
- Block Transmitter
- Block, Bobbin for use with FS-2ETD-2910-00
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block Transmitter
- Block, E 25 for use with FS-1E-2511-00