Block, ETD 44 for use with Choke Converter Topologies, Transmitter

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7355
Mfr. Part No.:
FS-2ETD-4415-20
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Accessory Type

ETD 44

For Use With

Choke Converter Topologies, Transmitter

COO (Country of Origin):
DE

Block FS-2ETD Series Size 44/22/15 Ferrite Transformer Bobbins


FS-2ETD series size 44/22/15 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7355) or vertical (stock number 840-7351) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7197 typically


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Related links