- RS Stock No.:
- 841-2186
- Mfr. Part No.:
- 19200030626
- Brand:
- HARTING
28 In stock for same day dispatch
Added
Price Each
Kr. 146,96
(exc. VAT)
Kr. 183,70
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 146,96 |
10 - 24 | Kr. 141,02 |
25 + | Kr. 135,85 |
- RS Stock No.:
- 841-2186
- Mfr. Part No.:
- 19200030626
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
• Glued seal for IP65 protection
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
Product Application Information
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 1920000 |