RS PRO Crimping Die Set, Coaxial Type RG58, RG59
- RS Stock No.:
- 848-436
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.698 98
(exc. VAT)
Kr.873 72
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 11. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 698,98 |
| 10 - 24 | Kr. 631,14 |
| 25 - 49 | Kr. 596,25 |
| 50 - 99 | Kr. 565,48 |
| 100 + | Kr. 537,45 |
*price indicative
- RS Stock No.:
- 848-436
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Coaxial Type | RG58, RG59 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Type RG58, RG59 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
RS PRO Crimp Die Set, Coaxial Type RG58, RG59
Need to crimp a connector onto an RG58 or RG59 coaxial cable? This crimp die set from RS PRO is designed for use with RS PRO's universal crimp tool. Simply place the wire into its connector, fix the die in the crimp tool and use it to tightly squeeze the connector and the wire together. The crimping will puncture the connector to let data be transmitted through it.
These dies create a hexagonal crimp in a choice of three sizes or a small square crimp. They're supplied with bolts to fix them into the crimping tool.
The parts meet the requirements of US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning they won't damage equipment via electrostatic discharge. Coaxial cables with crimped connectors are commonly used by cable operators, telephone service providers and broadband suppliers to transmit video signals, data and voice communications.
These dies create a hexagonal crimp in a choice of three sizes or a small square crimp. They're supplied with bolts to fix them into the crimping tool.
The parts meet the requirements of US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning they won't damage equipment via electrostatic discharge. Coaxial cables with crimped connectors are commonly used by cable operators, telephone service providers and broadband suppliers to transmit video signals, data and voice communications.
Features and Benefits
• RG58, RG59 coaxial type
• For use with RS PRO's universal crimp tool, stock no. 848-391
• For use with RS PRO's universal crimp tool, stock no. 848-391
Related links
- RS PRO Crimping Die Set Coaxial Coaxial Type RG58 RG62, RG71
- RS PRO Crimping Die Set, Coaxial Type BT2002
- RS PRO Crimping Die Set RG214
- RS PRO Crimping Die Set BT2003
- RS PRO Crimping Die Set RG178, RG179
- RS PRO Crimping Die Set Coaxial Type CATV RG6
- Glenair Coaxial Hex size 0.213in
- Knipex Coaxial, Coaxial Type RG 58 / 174 / 188 / 316