- RS Stock No.:
- 874-1223
- Brand:
- RS PRO
8 In stock for same day dispatch
Added
Price Each
Kr. 82,50
(exc. VAT)
Kr. 103,12
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 82,50 |
10 - 24 | Kr. 79,44 |
25 - 49 | Kr. 71,77 |
50 - 99 | Kr. 70,33 |
100 + | Kr. 58,11 |
- RS Stock No.:
- 874-1223
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Cat6 RJ45 Feedthrough Connector, XLR Chassis
Brought to you under the trusted RS Pro, this plastic RJ45 Feed Through connector allows you to connect RJ45 types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.
Features and Benefits
- Fits a standard XLR cut-out
- Front or rear mount
- Low rear profile ensures space-saving
- Made for standard cable assemblies- no soldering or punch terminations required
Applications
Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
The shielded RJ45 6 connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It is also protected from EMI or electromagnetic signal interference. Cat6 Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) set-ups;
The shielded RJ45 6 connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It is also protected from EMI or electromagnetic signal interference. Cat6 Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) set-ups;
- Servers
- Professional stage lighting
- Military applications
Small Pack Size
Per Unit, RS stock no: 874-1223
Large Pack Size
Pack Quantity of 25, RS stock no: 262-8366
Specifications
Attribute | Value |
---|---|
Type | Feedthrough Connector |
Interface Type | RJ45 |
LAN Category | Cat6 |
Shield Type | UTP |