- RS Stock No.:
- 875-5613
- Mfr. Part No.:
- 20820000002
- Brand:
- HARTING
8 In stock for same day dispatch
Added
Price Each
Kr. 139,70
(exc. VAT)
Kr. 174,62
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 139,70 |
10 - 24 | Kr. 118,80 |
25 - 49 | Kr. 105,05 |
50 + | Kr. 90,86 |
- RS Stock No.:
- 875-5613
- Mfr. Part No.:
- 20820000002
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Ha-VIS preLink HIFF Format RJ45 Jacks, Cat 6A
Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET-compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities 27 AWG to 22 AWG, and without. Usable for all Ethernet-based automation profiles, suitable for Ethernet transmission of 100 Mbps, gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling. All models are highly reliable and excellent quality.
Features & Benefits
875-5613: preLink RJ45, HIFF format without cable termination block. Cat 6A, PROFINET complaint
875-5600 (AWG 24-22), 875-5604 (AWG 27-26) preLink RJ45 jacks, HIFF format including cable termination block. Cat 6A, PROFINET complaint
Note
For crimp tool see 875-5660
Standards
ISO/IEC 11801
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Specifications
Attribute | Value |
---|---|
Type | HIFF Jack |
Interface Type | RJ45 |
Number of Ports | 1 |
Wiring Configuration | Crossed |
Length | 15.6mm |
Width | 13.15mm |
Depth | 41mm |
Series | Ha-VIS preLink |
Series Number | 2082000 |