The NordicSemiconductornRF24LE1 is a 2.4GHz transceiver with an embedded microcontroller for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.
nRF24L01+ 2.4GHz ISM-Band transceiver RF Power Output: up to 0dBm Receiver Sensitivity: -94dBm @ 250kbps Modulation: GFSK Max OTA Data Rate: 2Mbps 16MHz 8051-core MCU with 16KB Flash memory, 1KB RAM & 1.5KB limited erase/write NV data memory 16-32bit multiplication/division co-processor (MDU) AES encryption HW accelerator 14 channel 6 to 12-bit ADC Up to 31 x GPIO Serial I/O ports: SPI, I²C, UART Real-Time Clock Power Supply: +1.9 to +3.6Vdc Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)