- RS Stock No.:
- 893-8647
- Brand:
- RS PRO
64 In stock for same day dispatch
Added
Price Each
Kr. 34,77
(exc. VAT)
Kr. 43,46
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 34,77 |
5 - 9 | Kr. 33,00 |
10 - 19 | Kr. 31,11 |
20 + | Kr. 29,11 |
- RS Stock No.:
- 893-8647
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Door Bolts – 75 mm
Use these door bolts to secure interior doors and cupboards for added privacy & security. They are made from aluminium and are commonly used in bathrooms or toilets. They can be installed with ease and secured in place via screws. During operation, they have a smooth slide action and can be installed both horizontally, and vertically.
Features and Benefits
- Barrel bolt
- Made from aluminium
- Easy sliding bolt action
- Quick and easy to fit
- Offers security/privacy
- Can be fitted horizontally, or vertically
RS PRO Door Bolts Variants – Available Separately
Applications
- Toilets
- Bathrooms
- Kitchen Cupboard
- Sheds/ Out housed
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Finish | Satin |
Dimensions | 75 mm x 25mm |
Length | 75mm |