Delphi, Weather-Pack Female Socket Crimp
- RS Stock No.:
- 896-1679
- Mfr. Part No.:
- 12124581
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 106,60
(exc. VAT)
Kr. 133,20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 800 unit(s) ready to ship
- Plus 1 400 unit(s) ready to ship from another location
- Plus 6 600 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,066 | Kr. 106,60 |
| 1000 - 2400 | Kr. 1,035 | Kr. 103,50 |
| 2500 - 4900 | Kr. 1,008 | Kr. 100,80 |
| 5000 - 9900 | Kr. 0,982 | Kr. 98,20 |
| 10000 + | Kr. 0,956 | Kr. 95,60 |
*price indicative
- RS Stock No.:
- 896-1679
- Mfr. Part No.:
- 12124581
- Brand:
- Delphi
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
| Brand | Delphi | |
| Termination Type | Crimp | |
| Sub Type | Socket | |
| Product Type | Automotive Connector Terminal | |
| Series | Weather-Pack | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Diameter | 3.08 mm | |
| Length | 26.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Termination Type Crimp | ||
Sub Type Socket | ||
Product Type Automotive Connector Terminal | ||
Series Weather-Pack | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Diameter 3.08 mm | ||
Length 26.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies
A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Delphi Weather-Pack Series Automotive Connectors
Related links
- Delphi, Weather-Pack Female Socket Crimp
- Delphi, Weather-Pack Female Pin Contact Crimp
- Delphi, Metri-Pack 150 Female Socket Crimp
- Delphi, Metri-Pack 630 Female Socket Crimp
- Delphi, Weather-Pack Automotive Connector Female Red Cable 3 Way Crimp Termination 12015795
- Delphi, Weather-Pack Automotive Connector Female Grey Cable 2 Way Crimp Termination 12103784
- Delphi, Weather-Pack Automotive Connector Female Black Cable 2 Way Crimp Termination
- Delphi, Weather-Pack Automotive Connector Female Black Cable 2 Way Crimp Termination 12015792