Delphi, GT 150 Female Socket Crimp
- RS Stock No.:
- 896-1981
- Distrelec Article No.:
- 304-44-347
- Mfr. Part No.:
- 15326266
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 116,00
(exc. VAT)
Kr. 145,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 400 unit(s) ready to ship
- Plus 2 900 unit(s) ready to ship from another location
- Plus 9 000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,16 | Kr. 116,00 |
| 1000 - 2400 | Kr. 1,045 | Kr. 104,50 |
| 2500 - 4900 | Kr. 0,982 | Kr. 98,20 |
| 5000 - 9900 | Kr. 0,927 | Kr. 92,70 |
| 10000 + | Kr. 0,867 | Kr. 86,70 |
*price indicative
- RS Stock No.:
- 896-1981
- Distrelec Article No.:
- 304-44-347
- Mfr. Part No.:
- 15326266
- Brand:
- Delphi
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
| Brand | Delphi | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Socket | |
| Termination Type | Crimp | |
| Series | GT 150 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Diameter | 2.35 mm | |
| Length | 26.71mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Automotive Connector Terminal | ||
Sub Type Socket | ||
Termination Type Crimp | ||
Series GT 150 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Diameter 2.35 mm | ||
Length 26.71mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Delphi GT150 Sealed Terminals
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²
Delphi GT150 Series Automotive Connectors
Related links
- Delphi, GT 150 Female Socket Crimp
- Delphi, Metri-Pack 150 Female Socket Crimp
- Delphi, GT 150 Male Pin Contact Crimp
- Delphi, GT 150 Male Crimp
- Delphi Crimp Termination 12191900
- Delphi, GT 150 Automotive Connector Female Black Cable 3 Way Crimp Termination 13519047
- Delphi, GT 150 Automotive Connector Female Black Cable 8 Way Crimp Termination 15326835
- Delphi, GT 150 Automotive Connector Female Black Cable 4 Way Crimp Termination 15487756