Molex CP-6.5 Series Retainer

Subtotal (1 pack of 20 units)*

Kr. 23,34

(exc. VAT)

Kr. 29,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 1,167Kr. 23,34

*price indicative

RS Stock No.:
905-9903
Mfr. Part No.:
51143-0105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Retainer

For Use With

51142 Series

Series

CP-6.5

Contact Material

Polybutylene Terephthalate

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Molex 6.5mm Wire to Board Terminal Position Assurance Retainers, 51143 Series


51143 series 6.5mm terminal position assurance (TPA) retainers for use with 6.5mm wire to board crimp receptacle housings locking the terminals in place inside the connector.

Stock number 905-9903 is a 1 circuit TPA for use with the 51142 series 6.5mm wire to board crimp housings

Stock number 905-9907 is a 2 circuit TPA for use with the 51142 and 151049 series 6.5mm wire to board crimp housings

Molex CP-6.5 6.5mm Wire-to-Board Connectors


Related links