RS PRO, FT, LC, PC Multimode Duplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss

Bulk discount available

Subtotal (1 unit)*

Kr. 189,95

(exc. VAT)

Kr. 237,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 189,95
10 - 24Kr. 180,24
25 - 49Kr. 171,12
50 - 99Kr. 161,42
100 +Kr. 152,17

*price indicative

RS Stock No.:
907-5643
Distrelec Article No.:
304-51-317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

FT

Product Type

Fibre Optic Adapter

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

9/125 μm

Insertion Loss

2dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO LC Multimode Duplex Fibre Optic Adapter


This metal adapter from RS PRO joins two different fibre optic connectors together. It provides a more accurate alignment for the tips of your connectors and gives a stable and steady connection point for bringing two optical cables together.

This adapter fits a standard External Line Return (XLR) cutout, so it's compatible with most standard audiovisual equipment. You can mount it either from the front or the back depending on your available space, making it a versatile component.

The fibre optic adapter has a metal sleeve for durability, so once it's fitted you won't need to worry about replacement or maintenance. The low rear profile makes it a great choice when working in tight areas where space is limited. Fibre optic cables are most often used in telecommunications, computer networking and audiovisual technology.

Features and Benefits


• Black in colour

• Lucent Connector (LC) connector type

• FT series

• Duplex adapter type

• Multimode adapter type

Related links