Molex 73838 Series Terminal Position Assurance

Subtotal (1 pack of 10 units)*

Kr. 19,68

(exc. VAT)

Kr. 24,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1,968Kr. 19,68

*price indicative

Packaging Options:
RS Stock No.:
908-1049
Distrelec Article No.:
304-57-583
Mfr. Part No.:
73838-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

SL Modular Connectors

Series

73838

Contact Material

Polyester Alloy

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

Molex 2.54mm SL Series Terminal Position Assurance (TPA)


2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series


Related links