Klauke, 50 Crimp Die Set Black

Subtotal (1 unit)*

Kr. 1 212,75

(exc. VAT)

Kr. 1 515,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 212,75

*price indicative

RS Stock No.:
908-2880
Mfr. Part No.:
Q50/1
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Crimp Die Set

Insulation

Uninsulated

Colour

Black

Number of Ports

4

Series

50

For Use With

Copper Solderless Terminals According To DIN 46234 And Pin Terminals According To DIN 46230, Copper Solderless Connectors According To DIN 46341

Standards/Approvals

DIN 46230, DIN 46234, DIN 46341

RoHS Status: Exempted

Klauke EK50ML Die Sets


A range of crimp dies for the Klauke EK50ML electromechanical micro crimp tool. The Klauke 50 series of crimp dies are available for various connector types.Including bootlace ferrules, tubular terminals and DIN terminals.

Part number 908-2880 suitable for DIN terminals 0.5 mm – 10.00 mm²

Part number 908-2884 suitable for receptacles 0.25 mm – 6.00 mm²

Part number 908-2896 suitable for bootlace ferrules 0.14 mm -10.00 mm²

Part number 908-2893 suitable for bootlace ferrules 10.00 mm – 25.00 mm²

Part number 908-2890 suitable for bootlace ferrules 35.00 mm – 50.00 mm²

Part number 908-2900 suitable for tubular terminals 4.00 mm – 10.00 mm²

Part number 908-2903 suitable for tubular terminals 10.00 mm – 16.00 mm²

Part number 908-2907 suitable for tubular terminals 16.00 mm – 25.00 mm²

Related links