RS PRO, FT, Toslink, PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss

Bulk discount available

Subtotal (1 unit)*

Kr. 152,17

(exc. VAT)

Kr. 190,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 20 April 2026
  • Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 152,17
10 - 24Kr. 144,66
25 - 49Kr. 136,92
50 - 99Kr. 129,29
100 +Kr. 121,90

*price indicative

RS Stock No.:
916-0249
Distrelec Article No.:
304-51-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

FT

Product Type

Fibre Optic Connector

Connector Type

Toslink

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

9/125 μm

Insertion Loss

2dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS XLR Format Fiber Optic Connectors, Metal


Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits


Fits a standard XLR cutout

Can be mounted from front or back

Low rear profile ensures space saving

Available in this Range


• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

Related links