PUI Audio Ultrasonic Barrel Ultrasonic Sensor

Bulk discount available

Subtotal (1 unit)*

Kr.49 77 

(exc. VAT)

Kr.62 21 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 49,77
10 - 99Kr. 44,82
100 - 499Kr. 41,34
500 - 999Kr. 38,27
1000 +Kr. 31,18

*price indicative

RS Stock No.:
287-716
Mfr. Part No.:
UT-1640K-TT-2-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Sensor Technology

Ultrasonic

Body Style

Barrel

The PUI Audio 40,000Hz Ultrasonic Receiver pairs with the transmitter UT-1640K-TT-2-R. Its maximum drive voltage is 20 Vrms, with a capacitance of 2100 ± 20% pF. The sensitivity, with 0dB set at 1V/uBAR, is greater than and equal to -115 dBA. The center frequency is 40,000 ± 1,000 Hz, and the bandwidth is 2000 Hz. The directivity at -6dB is 80° typical.

Housing Material Aluminum
Terminal Material Sn plated Copper
Weight 4.8 Grams

Related links