- RS Stock No.:
- 161-2205
- Mfr. Part No.:
- EKMB1103112
- Brand:
- Panasonic
Available to back order for despatch 01.10.2024
Added
Price Each (In a Box of 50)
Kr. 271,171
(exc. VAT)
Kr. 338,964
(inc. VAT)
Units | Per unit | Per Box* |
50 - 100 | Kr. 271,171 | Kr. 13 558,55 |
150 - 200 | Kr. 262,494 | Kr. 13 124,70 |
250 - 450 | Kr. 253,546 | Kr. 12 677,30 |
500 - 1200 | Kr. 244,867 | Kr. 12 243,35 |
1250 + | Kr. 232,666 | Kr. 11 633,30 |
*price indicative |
- RS Stock No.:
- 161-2205
- Mfr. Part No.:
- EKMB1103112
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 12m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 22 x 20.2mm |
Height | 20.2mm |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Series | EKMB1 |
Maximum Operating Temperature | 60 °C |
Width | 22mm |
Maximum Operating Supply Voltage | 4 V |