Pepperl + Fuchs Inductive Proximity Sensor, M12, 2 mm Detection, 8.2 V

Subtotal (1 unit)*

Kr.791 84 

(exc. VAT)

Kr.989 80 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 791,84

*price indicative

RS Stock No.:
285-8472
Distrelec Article No.:
137-58-016
Mfr. Part No.:
NCB2-12GM35-N0
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Supply Voltage

8.2 V

IP Rating

IP66, IP67

Series

NCB2

COO (Country of Origin):
ID
The inductive sensor is a reliable and versatile sensor suitable for various applications. This sensor features a 2 mm flush installation flush and is usable up to SIL2 according to IEC 61508 standards. With a rated operating distance of 2 mm and a nominal voltage of 8.2 V, this sensor provides accurate and efficient switching element function. It offers reverse polarity protection, short-circuit protection, and is suitable for 2:1 technology.

2 mm flush installation
Usable up to SIL2 according to IEC 61508 standards
Rated operating distance of 2 mm
Reverse polarity protection
Short-circuit protection
Suitable for 2:1 technology
Stainless steel housing with IP66/IP67 protection degree
Reliable and efficient switching element function

Related links