Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 5 → 36 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3745
Mfr. Part No.:
NBN8-18GM50-E2
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 36 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum DC Voltage

36V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1.65kHz

Shielding

Unshielded

Maximum Operating Temperature

+85°C

Depth

18mm

Short Circuit Overload Protection

Yes

Switching Frequency

1.65 kHz

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector


Pepperl + Fuchs

Related links