Carlo Gavazzi Barrel-Style Proximity Sensor, M12, 2 → 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
859-3092
Mfr. Part No.:
EC3016PPAPL-1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Body Style

Barrel

Output Type

PNP

Detection Range

2 → 16 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

79mm

Switching Frequency

100 Hz

Maximum DC Voltage

40V

Switching Current

≤200 mA

Housing Material

Thermoplastic PET

Shielding

Partial

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Type EC Capacitive Proximity Sensors


The type EC capacitive proximity sensors come supplied in grey, M30 polyester housing with either a 2 meter PVC cable or M12 plug. 4-wire DC output with both make (NO) and break (NC) switching. Sensing distances are up to 16mm (flush mount) or 25mm (non-flush mount). They are ideally suited in level and plastic machinery applications.

Features:
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing


Carlo Gavazzi