RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 523-479
- Mfr. Part No.:
- 1.30.240.401/1401
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-479
- Mfr. Part No.:
- 1.30.240.401/1401
- Brand:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel yellow colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel