Cherry Push Button Switch, Panel Mount, 15.2mm Cutout, SPST
- RS Stock No.:
- 133-6732
- Mfr. Part No.:
- 1.10001.001/0507
- Brand:
- Cherry
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-6732
- Mfr. Part No.:
- 1.10001.001/0507
- Brand:
- Cherry
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Panel Cut Out Diameter | 15.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Contact Current Rating | 700 mA @ 250 V ac | |
| Contact Material | Silver Plated Copper Alloy | |
| Manufacturer Part No. | 1.10001.001/0507 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Panel Cut Out Diameter 15.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Contact Current Rating 700 mA @ 250 V ac | ||
Contact Material Silver Plated Copper Alloy | ||
Manufacturer Part No. 1.10001.001/0507 | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
