nVent SCHROFF 21101 Series, 10 Per Pack Piece(s) 97 mm 3.8mm
- RS Stock No.:
- 277-3824
- Distrelec Article No.:
- 110-89-951
- Mfr. Part No.:
- 21101-853
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 137,57
(exc. VAT)
Kr. 171,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 137,57 |
*price indicative
- RS Stock No.:
- 277-3824
- Distrelec Article No.:
- 110-89-951
- Mfr. Part No.:
- 21101-853
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Hardware Kit | |
| Material | Thermoplastic Elastomer | |
| Quantity | 10Per Pack | |
| Height | 97mm | |
| Width | 3.8mm | |
| Rack Unit | 3U | |
| Standards/Approvals | UL 94V-0 | |
| Series | 21101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Hardware Kit | ||
Material Thermoplastic Elastomer | ||
Quantity 10Per Pack | ||
Height 97mm | ||
Width 3.8mm | ||
Rack Unit 3U | ||
Standards/Approvals UL 94V-0 | ||
Series 21101 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The nVent Schroff front panel textile EMC gaskets are inserted into a slot on the right hand side of the u-shaped front panels. The gaskets are glued to the front panel. It has rack height 3 U, height 97 mm, depth 1.62 mm and width 3.8 mm.
Conductive connection
Temperature range -40 °C - +70 °C
Related links
- nVent SCHROFF 21101 Series for Use with Abschirmungs-Kit, 10 Per Pack Piece(s) 97 mm 5mm
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series EMC Shielding Kit for Use with Front Panel, 10 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Test Adapters M2.5 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Backplanes M6 Thread, 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Screw for Use with Cabinet 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm