nVent SCHROFF Horizontal Rail

Subtotal (1 unit)*

Kr. 355,84

(exc. VAT)

Kr. 444,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 355,84

*price indicative

RS Stock No.:
255-3907
Mfr. Part No.:
24575-454
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Horizontal Rail

Material

Aluminium

Width

326mm

Height

326mm

Standards/Approvals

REACH, RoHS

Series

24575

COO (Country of Origin):
DE
The nVent-Schroff's horizontal rail assembly kit includes a centre rail and 2 adapters plus assembly material. The rail is made of aluminium extrusion, anodized finish and conductive contact surface, with HP markings. The kit enables use in a 6 U CompacPRO, and splits the case into 2 x 3 U sections.

For use with 6 U CompacPRO case

For indirect backplane mounting

Related links