Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm

Subtotal (1 unit)*

Kr. 215,87

(exc. VAT)

Kr. 269,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 215,87

*price indicative

RS Stock No.:
236-0357
Mfr. Part No.:
DELA.1786.00
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Radius Gauge

Gauge Type

Radius Gauge

Imperial/Metric

Metric

Number of Blades

34

Minimum Metric Measurement

1mm

Maximum Metric Measurement

7mm

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN

1.0 to 7.0 mm Radius Gauges With 34 Blades - DELA.1786.00


• To check the radii of fillets and connections
• 34 tempered steel blades, 1.0 to 0.7mm
• 3 models for concave and convex radii 1 to 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy