Facom Radius Gauge Metric 32 Blades 500 μm 7.5 mm to 15 mm
- RS Stock No.:
- 236-0358
- Mfr. Part No.:
- DELA.1787.00
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 264,53
(exc. VAT)
Kr. 330,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 264,53 |
*price indicative
- RS Stock No.:
- 236-0358
- Mfr. Part No.:
- DELA.1787.00
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Radius Gauge | |
| Gauge Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 32 | |
| Increment | 500μm | |
| Maximum Metric Measurement | 15mm | |
| Minimum Metric Measurement | 7.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Radius Gauge | ||
Gauge Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 32 | ||
Increment 500μm | ||
Maximum Metric Measurement 15mm | ||
Minimum Metric Measurement 7.5mm | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom DELA radius gauges to check the radii of fillets and connections. Tempered steel blades and 3 models for concave and convex radii 1 to 25 mm
Size: 7.5 To 15mm
Weight: 700g
Related links
- Facom Radius Gauge Metric 30 Blades 0.5 mm 15.5 mm to 25 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- SAM Radius Gauge Metric 32 Blades 1 in 1 mm to 7 mm
- RS PRO Radius Gauge Set Metric 16 Blades 0.5 mm 0.75 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm