Facom Radius Gauge Metric 30 Blades 500 μm 15.5 mm to 25 mm
- RS Stock No.:
- 236-0359
- Mfr. Part No.:
- DELA.1790.00
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 346,90
(exc. VAT)
Kr. 433,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 346,90 |
*price indicative
- RS Stock No.:
- 236-0359
- Mfr. Part No.:
- DELA.1790.00
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Radius Gauge | |
| Gauge Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 30 | |
| Increment | 500μm | |
| Maximum Metric Measurement | 25mm | |
| Minimum Metric Measurement | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Radius Gauge | ||
Gauge Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 30 | ||
Increment 500μm | ||
Maximum Metric Measurement 25mm | ||
Minimum Metric Measurement 15.5mm | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom DELA radius gauges to check the radii of fillets and connections. Tempered steel blades and 3 models for concave and convex radii 1 to 25 mm
Size: 15.5 To 25mm
Weight: 350g
Related links
- Facom Radius Gauge Metric 32 Blades 0.5 mm 7.5 mm to 15 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- MikronTec Radius Gauge Metric 15 Blades 15.5 mm to 25 mm
- RS PRO Radius Gauge Set Metric 16 Blades 0.5 mm 0.75 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm