Schneider Electric RMG Residual Current Circuit Breaker, 40A, 2 Pole, 300mA, Type AC, 230V
- RS Stock No.:
- 187-879
- Mfr. Part No.:
- RMG403002
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 484,80
(exc. VAT)
Kr. 1 856,00
(inc. VAT)
- RS Stock No.:
- 187-879
- Mfr. Part No.:
- RMG403002
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V | |
| Series | RMG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V | ||
Series RMG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
