Hager Arc Series Industrial Surge Protector, 40A, 2-Pole

Subtotal (1 unit)*

Kr. 3 730,70

(exc. VAT)

Kr. 4 663,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 730,70

*price indicative

RS Stock No.:
602-043
Mfr. Part No.:
ARC241F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Industrial Surge Protector

Current Rating

40A

Number of Poles

2

Series

Arc

COO (Country of Origin):
FR
The Hager hazardous arc detection unit is used for circuit breaker. To prevent the risk of electrical fires, the installation of arc protectors is recommended. They help limit the risk of fires caused by electrical arc faults. The installation of these protective devices has become essential to improve electrical safety and prevent costly and dangerous disasters.

RoHS compliant

Height is 93.40 mm

Width is 17.70 mm

Depth is 70 mm

Related links