ABB FS400M RCCB, 16A, 4 Pole, 30mA
- RS Stock No.:
- 231-9555
- Mfr. Part No.:
- 2CCG001728R0001
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-9555
- Mfr. Part No.:
- 2CCG001728R0001
- Brand:
- ABB
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
| Brand | ABB | |
| Circuit Breaker Type | RCBO | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Series | FS400M | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCBO | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Series FS400M | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CH
The ABB FS400 series pluggable residual current circuit breaker with overcurrent protection for the SMISSLINE TP system. It is residual current type A which function is to protect of end user single-phase circuits against overload and short-circuit.
Degree of protection IP20
Operation temperature from -25 to 40 °C
Operation temperature from -25 to 40 °C