RS Better World

Schneider Electric IID Series Residual Current Device, 63A, 4-Pole, 500 mA, Type A, 1.5 kA 400V, 415 V

Image representative of range

Subtotal (1 unit)*

Kr. 2 218,44

(exc. VAT)

Kr. 2 773,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 218,44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
776-7514
Mfr. Part No.:
A9Z26463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

IID

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

RoHS, EN/IEC 61008-1, REACH

Depth

73mm

Height

91mm

Width

72mm

Better World Verification

Byggvarubedömningen

Breaking Capacity

1.5kA

Better World Product

Yes

Earth Leakage Protection Type

Type A

Rated AC Voltage

400V, 415V

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Application

Residential

COO (Country of Origin):
ES

RCCB Acti9 iID


The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.

iID residual current circuit breakers AC Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 100 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

iID residual current circuit breakers Asi Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 300 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

Increased immunity from electrical interference and polluted or corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy