Schneider Electric IID Series Residual Current Device, 63A, 4-Pole, 30 mA, Type A, 1.5 kA 400V, 415 V
- RS Stock No.:
- 776-7491
- Distrelec Article No.:
- 110-83-517
- Mfr. Part No.:
- A9Z21463
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
Kr. 4 598,65
(exc. VAT)
Kr. 5 748,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 4 598,65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-7491
- Distrelec Article No.:
- 110-83-517
- Mfr. Part No.:
- A9Z21463
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH, EN/IEC 61008-1, RoHS | |
| Depth | 73mm | |
| Width | 72mm | |
| Height | 91mm | |
| Better World Verification | Byggvarubedömningen | |
| Breaking Capacity | 1.5kA | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Rated AC Voltage | 400V, 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH, EN/IEC 61008-1, RoHS | ||
Depth 73mm | ||
Width 72mm | ||
Height 91mm | ||
Better World Verification Byggvarubedömningen | ||
Breaking Capacity 1.5kA | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Rated AC Voltage 400V, 415V | ||
- COO (Country of Origin):
- ES
RCCB Acti9 iID
iID residual current circuit breakers AC Type provide:
iID residual current circuit breakers Asi Type provide:
Related links
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
- Schneider Electric IID Series Residual Current Device 2-Pole Type A 240 V
- Schneider Electric IID Series Residual Current Device 4-Pole Type A 415 V
