RS PRO Straight Shank Reamer Bit, 13.75 mm Diameter, 145mm Overall
- RS Stock No.:
- 394-289
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 1 154,30
(exc. VAT)
Kr. 1 442,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 154,30 |
*price indicative
- RS Stock No.:
- 394-289
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 13.75mm | |
| Overall Length | 145mm | |
| Number of Pieces | 1 | |
| Cut Length | 48mm | |
| Number of Flutes | 6 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 13.75mm | ||
Overall Length 145mm | ||
Number of Pieces 1 | ||
Cut Length 48mm | ||
Number of Flutes 6 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Adjustable Reamers
Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies