Schneider Electric ZARB05WSP Remote Control System,2.4 GHz

Subtotal (1 unit)*

Kr. 8 527,15

(exc. VAT)

Kr. 10 658,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 527,15

*price indicative

RS Stock No.:
245-029
Mfr. Part No.:
ZARB05WSP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Remote Control System

Frequency

2.4GHz

Nominal Supply Voltage

24 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

51mm

Height

117mm

Width

120mm

Standards/Approvals

EU, RoHS

COO (Country of Origin):
CN
The Schneider Green base station is designed as receiver for wireless remote control system It has 5 relay outputs with 2 safety relays and has wired connection cable gland. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

RoHS compliant

Mercury free

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy