Schneider Electric CCTDD20004 Remote Control System,0.05 kHz Acti9

Subtotal (1 unit)*

Kr. 4 124,92

(exc. VAT)

Kr. 5 156,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 124,92

*price indicative

RS Stock No.:
354-482
Mfr. Part No.:
CCTDD20004
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Remote Control System

Frequency

0.05kHz

Nominal Supply Voltage

230 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

72mm

Depth

62mm

Range

Acti9

Height

85mm

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The Schneider Electric STD SAE remote control dimmer, 1000W, with IP20 protection. Compliant with EN 60669-2-1 standards, it operates efficiently in ambient temperatures ranging from 0 to 70 °C. Ideal for controlling lighting in various settings with reliable performance.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy