Schneider Electric CCTDD20017 Remote Control System,50 Hz

Subtotal (1 unit)*

Kr. 2 166,51

(exc. VAT)

Kr. 2 708,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 166,51

*price indicative

RS Stock No.:
276-9170
Mfr. Part No.:
CCTDD20017
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency

50Hz

Product Type

Remote Control System

Nominal Supply Voltage

230 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Depth

60mm

Width

18mm

Height

85mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Schneider Electric universal dimmer has a lighting control. It is suitable for incandescent lamps, HV halogen lamps, LV halogen lamps using winding, dimming or electronic transformers, LEDs and compact fluorescent lamps. It has rising and falling edge phases.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy