Allen Bradley, Kinetix 5700 Servo Drives, DIN Rail Resistor Kit, 13 Ω

Subtotal (1 unit)*

Kr. 30 282,14

(exc. VAT)

Kr. 37 852,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 282,14

*price indicative

RS Stock No.:
262-2076
Mfr. Part No.:
2198-R127
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Mount Type

DIN Rail

Product Type

Resistor Kit

Resistance Range

13 Ω

Automotive Standard

No

Series

Kinetix 5700 Servo Drives

Standards/Approvals

CSA, UL

Maximum Power Rating

12.7kW

RoHS Status: Exempted

COO (Country of Origin):
US
The Rockwell Automation kinetix 5700 passive shunts are external modules that provide additional shunt capacity for applications where the DC-bus power supply’s internal shunt capacity is exceeded. It is composed of resistor coils that are housed inside an enclosure.

Weight is 22.2 kg

Resistance is 13 ohms

Continuous power is 12700 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy