HMC753LP4E Analog Devices, RF Amplifier Low Noise, Wide Band, 16.5 dB 11 GHz, 24-Pin SMT
- RS Stock No.:
- 915-6506P
- Mfr. Part No.:
- HMC753LP4E
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 915-6506P
- Mfr. Part No.:
- HMC753LP4E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise, Wide Band | |
| Typical Power Gain | 16.5 dB | |
| Typical Output Power | 18dBm | |
| Typical Noise Figure | 2dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 11 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 4.1mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.1mm | |
| Series | Hittite | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise, Wide Band | ||
Typical Power Gain 16.5 dB | ||
Typical Output Power 18dBm | ||
Typical Noise Figure 2dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 11 GHz | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
Height 0.95mm | ||
Length 4.1mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4.1mm | ||
Series Hittite | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon RF Amplifier Low Noise 31.5 dB 5.6 GHz TSLP-7-1
- BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6 GHz TSLP-7-1
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615 MHz TSLP
- Infineon RF Amplifier Low Noise 17.8 dB, 6-Pin 1300 MHz TSNP
- Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000 MHz TSNP
- Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615GHz TSNP
- Infineon RF Amplifier Low Noise 21.2 dB, 6-Pin 1615 MHz TSNP
