Huber+Suhner RF Attenuator plug type 5 dB
- RS Stock No.:
- 286-770
- Mfr. Part No.:
- OFA-FLC-U-050-S-02-001
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 388,27
(exc. VAT)
Kr. 485,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 20 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 388,27 |
| 10 + | Kr. 357,39 |
*price indicative
- RS Stock No.:
- 286-770
- Mfr. Part No.:
- OFA-FLC-U-050-S-02-001
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Attenuation | 5 dB | |
| RF Connector Type | plug type | |
| Standards/Approvals | 60410A (LC), IEC 6175420, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Attenuation 5 dB | ||
RF Connector Type plug type | ||
Standards/Approvals 60410A (LC), IEC 6175420, REACH, RoHS | ||
The Huber & Suhner Attenuator features latched push-pull type connector offers a flat spectral response with maximum stability and reliability.
Housing material plastic
Housing colour blue
Related links
- Huber+Suhner RF Attenuator plug type 1 dB
- Huber+Suhner RF Attenuator PC 1.85 20 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 6 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 2 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 3 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 1 dB 67 GHz
- Huber+Suhner 50Ω RF Attenuator N Connector N Plug to N Socket 1.5 dB Operating Frequency 18GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz