Keysight Technologies RF Attenuator N Connector 40 dB, 0 Hz, 26.5 GHz

Subtotal (1 unit)*

Kr. 7 664,80

(exc. VAT)

Kr. 9 581,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 664,80

*price indicative

RS Stock No.:
224-0536
Mfr. Part No.:
8493C-030
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Attenuator

Minimum Frequency

0Hz

Maximum SWR

1.25

Maximum Frequency

26.5GHz

RF Connector Type

N Connector

Standards/Approvals

No

Series

8493C

COO (Country of Origin):
MY
The Keysight Technologies 8493C family is a line of precision fixed coaxial attenuators with performance specified up to 26.5 GHz. These attenuators use the Type-N, SMA1, and APC 3.52 connector, and exhibit excellent SWR and accuracy performance from DC to 26.5 GHz. The 8493C family has attenuation values of 3, 6, 10, 20, 30 dB.

Provides precision attenuation

Flat frequency response

Low SWR over a broad frequency range

Note

Manufacturer’s Warranty

Related links