Huber+Suhner 6803.01.A RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 261-6991
- Distrelec Article No.:
- 302-47-131
- Mfr. Part No.:
- 6803.01.A
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 2 313,97
(exc. VAT)
Kr. 2 892,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 01 June 2026
- Plus 4 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 313,97 |
| 5 - 9 | Kr. 2 136,19 |
| 10 - 19 | Kr. 1 983,47 |
| 20 - 49 | Kr. 1 851,22 |
| 50 + | Kr. 1 735,45 |
*price indicative
- RS Stock No.:
- 261-6991
- Distrelec Article No.:
- 302-47-131
- Mfr. Part No.:
- 6803.01.A
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | BNC Plug to BNC Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Connector Type | BNC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 3dB | |
| Orientation | Straight | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type BNC Plug to BNC Socket | ||
Impedance 50Ω | ||
Maximum Frequency 4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Connector Type BNC | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 3dB | ||
Orientation Straight | ||
Maximum Operating Temperature 130°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
The Huber & Suhner attenuator consist of a BNC plug to BNC jack. It weights around 0.025 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of brass.
Nominal impedance is 50 Ω
Nominal attenuation is 3 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
Related links
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177211 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0005 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177181 RF AttenuatorStraight 3 dBMaleFemale