Huber+Suhner 6806.01.A RF AttenuatorStraight 6 dBMaleFemale

Subtotal (1 unit)*

Kr. 2 308,13

(exc. VAT)

Kr. 2 885,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 308,13

*price indicative

RS Stock No.:
261-6992
Distrelec Article No.:
302-47-135
Mfr. Part No.:
6806.01.A
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

BNC Plug to BNC Socket

Impedance

50Ω

Maximum Frequency

4GHz

Body Plating

Sucoplate

Contact Plating

Gold Plated

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Connector Type

BNC

Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Attenuation

6dB

Connector Gender A

Male

Maximum Operating Temperature

130°C

Standards/Approvals

IRIS, ISO 14001, ISO/TS 16949, ISO 9001

Connector Gender B

Female

COO (Country of Origin):
CH
The Huber & Suhner attenuator consist of a BNC plug to BNC jack. It weights around 0.025 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of brass.

Nominal impedance is 50 Ω

Nominal attenuation is 6 dB

500 watt peak power, 5 μs pulse, 0.05% duty cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy