Siemens 6GT2890-0BB00 RF AttenuatorStraight 3 dB

Subtotal (1 pack of 2 units)*

Kr. 2 559,12

(exc. VAT)

Kr. 3 198,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 1 279,56Kr. 2 559,12

*price indicative

RS Stock No.:
282-3429
Mfr. Part No.:
6GT2890-0BB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Interface Type

RTNC

Product Type

RF Attenuator

Impedance

50Ω

Maximum Attenuation

3dB

Connector Type

R-TNC

Orientation

Straight

Series

6GT2890

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Attenuator 3 dB for RF600 antennas is a specialized component designed to adjust the signal strength in RF600 antenna systems. With a damping value of 3 dB, enabling precise control over signal levels.

Operating at 50 ohms impedance

Power handling capacity of 2W

Related links