Telegartner J01006A0023 RF AttenuatorStraight 6 dBMaleFemale

Get a bulk buy discount

Add 15 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 224,39

(exc. VAT)

Kr. 1 530,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 1 224,39-
15 - 49Kr. 1 088,5211%
50 - 99Kr. 803,0934%
100 - 249Kr. 762,8237%
250 +Kr. 669,3545%

*price indicative

Packaging Options:
RS Stock No.:
712-2949
Mfr. Part No.:
J01006A0023
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Attenuator

Interface Type

BNC Plug to BNC Socket

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Silicone

Contact Material

Beryllium Copper Alloy

Low Power

No

Connector Type

BNC

Maximum Attenuation

6dB

Orientation

Straight

Minimum Frequency

4GHz

Connector Gender A

Male

Series

BNC

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
DE

BNC Attenuators


Telegärtner BNC RF Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy