Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

Kr.342 330 56 

(exc. VAT)

Kr.427 913 20 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 342 330,56

*price indicative

RS Stock No.:
239-8314
Mfr. Part No.:
L2067XA
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Minimum Frequency

0.01 GHz

Maximum Frequency

67GHz

COO (Country of Origin):
MY
The Keysight Technologies USB/LAN connectivity models come with a wide dynamic range, covering -70 to +26 dBm. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. The U/L2050/60 X-Series is supported by the Keysight BenchVue software.

Frequency range of 10 MHz – 67 GHz
LAN connectivity with a wide dynamic range of -70 to +20 dBm (frequency 10 MHz to 50 GHz) / -70 to +15 dBm (frequency > 50 GHz to 54 GHz) / -70 to +10 dBm (frequency > 54 GHz to 67 GHz) for small signal measurements
5 MHz video bandwidth and single shot real-time capture at 20 Sample/sec per second
Variable Sampling Rate 1M samples/sec and Long Memory 1M samples data storage
Fast real-time measurement of 50,000 readings/sec
Real-time measurement with zero dead time to ensure every single continuous pulse is measured
Average mode time-selectivity function allows full dynamic range for average and time selectivity average power measurements
Internal zero and automatic calibration saves time and reduces measurement uncertainty

Note

Manufacturer’s Warranty

Related links