Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9857
- Mfr. Part No.:
- U8487A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
Kr.93 441 92
(exc. VAT)
Kr.116 802 40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93 441,92 |
*price indicative
- RS Stock No.:
- 265-9857
- Mfr. Part No.:
- U8487A
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Connector Type | 2.4 mm | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 50GHz | |
| Maximum VSWR | 1.64 | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type 2.4 mm | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 50GHz | ||
Maximum VSWR 1.64 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB thermocouple power sensor is fastest measurement speed for thermocouple sensor. It is accurate calibration and traceability to US national institute of standards and technology or national physical laboratory.
Best-in-class power linearity of less than 0.8 %
Wide dynamic range from -35 dBm to +20 dBm
Wide dynamic range from -35 dBm to +20 dBm
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length