Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9826
- Mfr. Part No.:
- L2062XA
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
Kr.164 598 72
(exc. VAT)
Kr.205 748 40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 09. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 164 598,72 |
*price indicative
- RS Stock No.:
- 265-9826
- Mfr. Part No.:
- L2062XA
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.3 | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.3 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies LAN wide dynamic range average power sensor is LAN connectivity with a wide dynamic range of -70 to +26 dBm for small signal measurements. Real-time measurement with zero dead time to ensure every single continuous pulse is measured. Average mode time-selectivity function allows full dynamic range for average and time selectivity average power measurements.
Fast real-time measurement of 50,000 readings per second
Internal zero and automatic calibration saves time
Internal zero and automatic calibration saves time
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay