Linx BNC BNC Connector, 0GHz, 4.5 GHz, Coaxial
- RS Stock No.:
- 600-498
- Mfr. Part No.:
- 2441520-1
- Brand:
- Linx
Subtotal (1 box of 500 units)*
Kr. 158 377,05
(exc. VAT)
Kr. 197 971,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 158 377,05 | Kr. 316,754 |
*price indicative
- RS Stock No.:
- 600-498
- Mfr. Part No.:
- 2441520-1
- Brand:
- Linx
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
| Brand | Linx | |
| Interface Type | BNC | |
| Product Type | BNC Connector | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 4.5GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Interface Type BNC | ||
Product Type BNC Connector | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 4.5GHz | ||
- COO (Country of Origin):
- CN
The Linx BNC Male Terminator is designed for high-frequency RF applications, ensuring reliable signal termination. With a 75-ohm impedance, it supports performance up to 4.5 GHz. Its bayonet coupling mechanism and robust brass construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx BNC Connector PCB Female BNC Straight Body Through Hole
- Linx Coaxial Termination 1.3 GHz, Coaxial
- Linx Coaxial Termination 40 GHz, Coaxial
- Linx SMA Coaxial Termination 26.5 GHz, Coaxial
- Linx BNC Connector Board Female BNC Straight Body PCB
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Rohde & Schwarz RT-ZD Oscilloscope Probe 4.5 GHz BNC Connector
- Linx Straight 20 GHz Female Female