Amphenol RF 50 Ω Straight Type N Termination Plug, Threaded, 11GHz, 1 W Average Power Rating
- RS Stock No.:
- 253-0126
- Mfr. Part No.:
- 202109-10
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save Kr. 90,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 156,96
(exc. VAT)
Kr. 196,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 67 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 156,96 | - |
| 10 - 99 | Kr. 147,92 | Kr. 90,40 |
| 100 - 249 | Kr. 139,91 | Kr. 1 705,00 |
| 250 + | Kr. 128,13 | Kr. 7 207,50 |
*price indicative
- RS Stock No.:
- 253-0126
- Mfr. Part No.:
- 202109-10
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Interface Type | Type N | |
| Product Type | Termination Plug | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | White Bronze | |
| Operating Frequency | 11GHz | |
| Average Power Rating | 1W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Interface Type Type N | ||
Product Type Termination Plug | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating White Bronze | ||
Operating Frequency 11GHz | ||
Average Power Rating 1W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol RF N-Type terminator plug made of brass material and in white bronze finish. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material PTFE
RoHS (EU) compliant
Related links
- Telegartner 50 Ω Straight Type N Termination Plug 6GHz Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 2 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 10 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Molex 50 Ω Straight Coaxial Termination Plug 2 W Average Power Rating, RF
- Amphenol RF 75 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial